EMC05DRTI

Heilind Number:SULEMC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTI

Detailed Description

Introducing the EMC05DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and two rows of contacts, it offers secure and efficient data transmission. The female connector, with 10 positions and a straight orientation, is ideal for various electronic devices. Gold-plated contact surfaces guarantee low contact resistance and high durability, while the threaded mount type and thru-hole termination method provide easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in aerospace, military, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-saving PCB layouts. Trust the EMC05DRTI for dependable and efficient board-to-board connections in your next project.