| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC05DRTN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC05DRTN-S13 |
EMC05DRTN-S13
| Heilind Number: | SULEMC05DRTN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC05DRTN-S13 |
| ECAD Model: |
Specifications
Detailed Description
EMC05DRTN-S13 boasts a high-performance design, featuring PBT & Phosphor Bronze construction for optimal conductivity. With an amperage rating of 3 A and 700 VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through a Card Extender method, offer seamless integration into PCB setups. The Phosphor Bronze contacts, plated with gold, guarantee long-lasting durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The 10-position, 2.54 mm pitch configuration, along with Full Bellow contact type and Straddle orientation, allows for efficient signal transmission. With a compact size and gold termination plating, it is ideal for high-reliability board-to-board and card edge connections in demanding applications.

