EMC05DRTN

Heilind Number:SULEMC05DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTN

Detailed Description

SKU EMC05DRTN features a compact and high-performance board-to-board PCB connector perfect for demanding applications. With a 2.54mm pitch and 10 gold-plated contact positions, this female connector ensures reliable signal transfer at voltages up to 700VAC and 3A of current. Its straight orientation, full bellow contact type, and through-hole termination method guarantee secure and stable connections. Crafted from durable PBT and phosphor bronze materials, it offers excellent conductivity and resilience in harsh operating environments, with a wide temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, this connector is suitable for compact PCB layouts. Ideal for use in telecommunications, industrial, and aerospace applications, the EMC05DRTN connector is a dependable choice for high-reliability connectivity needs.