EMC05DRTS-S13

Heilind Number:SULEMC05DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTS-S13

Detailed Description

Introducing the EMC05DRTS-S13, a high-performance board-to-board PCB connector designed for critical applications. Constructed with durable PBT and Phosphor Bronze materials and featuring gold-plated contacts, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector's unique Full Bellow contact type and side hole mount design offer secure and stable connections, while its straddle orientation and 10-position, 2-row layout provide versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it suits space-constrained applications. Trust the EMC05DRTS-S13 for superior performance in aerospace, defense, and other hi-rel industries.