EMC05DRTS

Heilind Number:SULEMC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTS

Detailed Description

Introducing the EMC05DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Its dual-row design with a total of 10 positions and straight orientation allows for efficient and secure connections. The side hole mount type and thru-hole termination method offer easy installation onto PCBs. Featuring gold-plated contacts with a full bellow contact type, it guarantees optimal conductivity and signal integrity. With an amperage rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the EMC05DRTS for high-reliability performance in every application.