EMC05DRXH

Heilind Number:SULEMC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRXH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRXH

Detailed Description

The EMC05DRXH is a high-quality female board-to-board PCB connector designed for reliable power transmission in electronic devices. With a pitch of 2.54mm and two rows of ten positions, this connector offers ample connectivity options. Its contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type guarantees secure connections. Operating at voltages up to 700VAC and amperages of 3A, it meets the demands of various applications. The straight orientation and clearance hole mount type make installation easy, with a tail length of 4.7mm providing flexibility. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. The EMC05DRXH is a reliable solution for your connectivity needs in industrial, aerospace, and telecommunications systems.