EMC05DRXI

Heilind Number:SULEMC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRXI

Detailed Description

Introducing SKU EMC05DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each made of durable PBT and phosphor bronze with gold plating for reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its full bellow contact type and straight orientation offer optimal signal integrity. With 10 positions spaced at 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Trust the EMC05DRXI for your critical connectivity needs.