EMC05DRXN

Heilind Number:SULEMC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEMC05DRXN

Detailed Description

Introducing the EMC05DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender and straight orientation, along with two rows of ten positions each, offer versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and signal integrity. Termination through holes and a tail length of 4.7mm facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm (.1 in), it provides efficient signal transmission. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, saves valuable space on the board. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EMC05DRXN guarantees superior performance and durability, making it an essential component for your connectivity needs. Elevate your projects with this top-of-the-line connector.