EMC05DRYH

Heilind Number:SULEMC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRYH

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, EMC05DRYH, designed for high-performance board-to-board or card edge connections. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows of 10 positions with a pitch of 2.54mm, it offers efficient signal transfer. The Thru Hole mount type and Gold termination plating guarantee secure and durable connections. Constructed with Full Bellow contacts made of Phosphor Bronze and plated with Gold, it ensures optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while providing excellent performance. Trust the EMC05DRYH for your connectivity needs where reliability and efficiency are paramount.