EMC05DRYI-S13

Heilind Number:SULEMC05DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRYI-S13

Detailed Description

Introducing the EMC05DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged combination of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, 10-position layout with a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact footprint. The female connector with threaded mount and card extender termination method guarantees secure and stable installation. Its full bellow contact type with gold plating provides excellent conductivity and corrosion resistance, with a maximum voltage rating of 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a connector height of 10.95mm and width of 8.38mm, it offers versatility in PCB layouts. Trust the EMC05DRYIS13 for efficient and durable board-to-board connections in your next project.