| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC05DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC05DRYI |
EMC05DRYI
| Heilind Number: | SULEMC05DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC05DRYI |
| ECAD Model: |
Specifications
Detailed Description
The EMC05DRYI connector offers reliable performance in board-to-board PCB connections, featuring PBT and Phosphor Bronze construction with gold plating for enhanced conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. Designed for female gender with 2 rows and 10 positions, it allows for multiple connections in a straight orientation. The threaded mount type and thru-hole termination method guarantee secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a pitch of 2.54mm and a tail length of 11.18mm, it offers flexibility in PCB layouts. Ideal for applications requiring high reliability, the EMC05DRYI connector is a key component in electronic systems.

