EMC05DRYN-S13

Heilind Number:SULEMC05DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRYN-S13

Detailed Description

Introducing the EMC05DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 10 female contacts, this connector ensures reliable connectivity in your electronic systems. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its termination method through card extender and termination plating of gold guarantee secure and durable connections. With a compact size of 8.38mm (.33 in) width and 10.95mm (.431 in) height, the EMC05DRYN-S13 is ideal for space-constrained applications. Trust in its quality and performance for your connectivity needs.