EMC05DRYN

Heilind Number:SULEMC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULEMC05DRYN

Detailed Description

Introducing the SKU EMC05DRYN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze, this connector is engineered for durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The female connector with two rows and 10 positions offers versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. Gold-plated contacts guarantee excellent conductivity, while the full bellow contact type ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and meticulously tested for quality, the EMC05DRYN is the ideal choice for your PCB connectivity needs.