EMC05DRYS-S13

Heilind Number:SULEMC05DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRYS-S13

Detailed Description

Introducing the EMC05DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the most stringent requirements for power transmission. Its two rows of contacts, each with 10 positions, offer ample connectivity options. The side hole mount type and card extender termination method make installation easy and secure. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The full bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring only 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained PCB layouts. Whether used in telecommunications, aerospace, or industrial equipment, the EMC05DRYS-S13 ensures exceptional performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.