EMC05DSXH

Heilind Number:SULEMC05DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DSXH
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DSXH

Detailed Description

Introducing the EMC05DSXH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures secure and efficient power transmission. With an amperage rating of 3A and voltage capability of 700 VAC, it is ideal for demanding applications. The gold-plated contacts provide optimal conductivity and corrosion resistance, while the full bellow contact type guarantees a stable connection. With a straight orientation and 5 positions, it offers versatility in design. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with its compact dimensions of 10.95mm height and 8.38mm width, is perfect for space-constrained PCB layouts. Trust the EMC05DSXH for dependable and high-speed connectivity in your electronic designs.