EMC05DSXI

Heilind Number:SULEMC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DSXI

Detailed Description

Introducing the EMC05DSXI, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Engineered with precision, this connector features a gender-specific female design with a single row configuration for seamless integration. The threaded mount type and thru-hole termination method ensure secure and reliable connectivity. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The Full Bellow contact type and straight orientation further enhance its functionality. Boasting five positions and a tail length of 4.06mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable space on your PCB. Trust the EMC05DSXI for efficient and dependable connections in your electronic systems.