EMC05DSXN

Heilind Number:SULEMC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DSXN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DSXN

Detailed Description

SKU EMC05DSXN features a robust construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for female connectors, it offers a single row configuration with no mounting required, facilitating easy installation. The Thru Hole termination method guarantees secure connectivity. With contact plating in gold, it ensures optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets high-power requirements. The Full Bellow contact type and straight orientation enhance signal integrity. With five positions and a tail length of 4.06mm, it accommodates various connections. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse applications. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained setups. Suitable for board-to-board and card edge connections, this connector is a reliable solution for your PCB connectivity needs.