EMC05DSXS

Heilind Number:SULEMC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:5
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:5
SKU:SULEMC05DSXS

Detailed Description

The EMC05DSXS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector, with a single row design and side-hole mount type, offers easy installation on PCBs. Its thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. With five positions and a pitch of 2.54mm, it allows for precise and stable signal transfer. The straight orientation, full bellow contact type, and operating temperature range of -65 to 125°C further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Perfect for use in industries requiring dependable interconnect solutions, the EMC05DSXS is a must-have component for achieving seamless connectivity in electronic systems.