EMC05DTEF

Heilind Number:SULEMC05DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DTEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DTEF
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DTEF

Detailed Description

EMC05DTEF features a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its PBT and Phosphor Bronze construction, along with gold contact plating, guarantees durability and excellent conductivity. Ideal for board-to-board or card edge connections, it offers 10 positions across 2 rows with a 2.54mm pitch. The termination method of eyelets and a floating bobbin mount type provide versatility in installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and 6.99mm tail length make it easy to integrate into various systems. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Gold termination plating ensures long-term reliability. Whether for industrial machinery, telecommunications, or aerospace applications, the EMC05DTEF connector delivers high-speed and high-reliability connectivity.