EMC06DCKD

Heilind Number:SULEMC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DCKD

Detailed Description

Introducing the EMC06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two-row, 12-position configuration and straight orientation make it ideal for compact PCB layouts. The contact material, Phosphor Bronze, plated with gold, guarantees excellent signal transmission with low contact resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it provides robust power delivery. The clearance hole mount and thru-hole termination method offer easy and secure installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various industries. Trust the EMC06DCKD for efficient and durable board-to-board connections.