| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DCKH |
EMC06DCKH
| Heilind Number: | SULEMC06DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DCKH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A Female connector with 2 rows and Clearance Hole mount. Featuring Thru Hole termination, its Phosphor Bronze contacts with Gold plating ensure reliable conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, this straight orientation connector offers 12 positions. Tail length of .19in (4.83mm) allows secure attachment. Operating within a wide temperature range of -65 to 125°C, it boasts a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in). Ideal for high-reliability applications, this EMC06DCKH connector is a vital component in board-to-board and card edge connections.

