EMC06DCKI-S288

Heilind Number:SULEMC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC06DCKI-S288. With a pitch of 2.54mm, this connector offers reliable connectivity for your electronic devices. Featuring a threaded mount type and card extender termination method, it ensures secure attachment. The female gender, loop bellow contact type, and straddle orientation make it versatile for various applications. Gold contact plating guarantees efficient signal transmission, while the phosphor bronze contact material enhances durability. With 12 positions and a voltage rating of 700 VAC, it meets high-performance requirements. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Perfect for hi-rel applications, this connector is a reliable solution for your connectivity needs.