EMC06DCKI

Heilind Number:SULEMC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DCKI

Detailed Description

The EMC06DCKI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a compact form factor and threaded mount type, it ensures secure installation on PCBs. Featuring two rows of 12 female contacts with loop bellow contact type and gold plating, it guarantees excellent conductivity and durability. The contact material, made of phosphor bronze, further enhances its performance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various applications. With a pitch of 2.54mm, it offers precise and consistent connectivity. Its straight orientation and termination method via through-hole soldering make it easy to integrate into PCB assemblies. Rated for an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The EMC06DCKI is the ideal choice for demanding electronic systems where quality and performance are paramount.