EMC06DCKN-S288

Heilind Number:SULEMC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DCKN-S288

Detailed Description

EMC06DCKN-S288 offers a reliable and high-performance solution for board-to-board or card edge connectivity. With a dual-row design featuring 12 positions, this connector ensures secure mating in electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The gold-plated contacts provide excellent conductivity and corrosion resistance, meeting stringent quality standards. Featuring a loop bellow contact type and a straddle orientation, it offers versatile connectivity options. Operating at a wide temperature range from -65 to 125 °C, it is suitable for use in various applications. Its compact size with a height of .61 inches and a width of .37 inches allows for space-efficient PCB layout. With a pitch of 2.54 mm (.1 inch) and a tail length of 4.45 mm (.175 inch), it ensures precise and efficient connections. Rated for 700 VAC at 3 A, it guarantees safe and reliable power transmission. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a dependable choice for seamless connectivity.