EMC06DCKN

Heilind Number:SULEMC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DCKN

Detailed Description

Introducing the EMC06DCKN, a high-performance PCB connector designed for optimal signal transmission in electronic systems. With a gender specification of Female and featuring two rows for efficient connectivity, this connector boasts a durable construction with PBT and Phosphor Bronze materials. The termination method of Thru Hole ensures secure attachment to the PCB. Contact points made of Gold-plated Phosphor Bronze guarantee reliable conductivity even under demanding conditions. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various applications. Its straight orientation and Loop Bellow contact type facilitate easy installation. With 12 positions and a pitch of 2.54 mm, precise alignment is ensured. The connector's temperature range of -65 to 125 °C, along with gold termination plating, enhances its durability. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the EMC06DCKN for superior performance in your electronic designs.