EMC06DCKS-S288

Heilind Number:SULEMC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DCKS-S288

Detailed Description

This PBT and Phosphor Bronze Board-to-Board PCB Connector, with SKU EMC06DCKS-S288, is a high-performance component designed for reliable power and signal transmission in electronic assemblies. Featuring a female gender with two rows and a side-hole mount type, it offers seamless integration onto PCBs. The termination method using Card Extender technology ensures secure connections. With contact materials of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The connector's loop bellow contact type and straddle orientation provide stability during operation. With twelve positions and a pitch of 2.54mm, it allows for efficient signal routing. With an operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Gold termination plating ensures durability and longevity. This connector, part of the EMC06DCKSS288 series, is a vital component in aerospace, defense, and other mission-critical systems.