EMC06DCKS

Heilind Number:SULEMC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DCKS

Detailed Description

Introducing the high-performance EMC06DCKS, a female board-to-board PCB connector designed for seamless connectivity in electronic applications. This connector features two rows, with a side-hole mount type and gold termination plating for optimal signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable and efficient data transfer. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The phosphor bronze contact material with gold plating guarantees long-lasting durability, even in harsh environments with an operating temperature range of -65 to 125°C. With 12 positions and a connector height of 15.49mm, it offers versatile connectivity options. Trust the EMC06DCKS for secure and high-quality board-to-board connections in your electronic devices.