| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DCKT-S288 |
EMC06DCKT-S288
| Heilind Number: | SULEMC06DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC06DCKT-S288 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring two rows with 12 positions, this female connector offers ample connectivity options. The termination method of Card Extender, with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for hi-rel applications, the EMC06DCKTS288 is a top choice for board-to-board and card edge connections.

