EMC06DRAH

Heilind Number:SULEMC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRAH

Detailed Description

Introducing the EMC06DRAH, a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows of 12 contact positions with a pitch of 2.54mm, this connector ensures reliable connectivity in your electronic systems. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and resistance to corrosion. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and clearance hole mount make installation easy and efficient. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. Trust the EMC06DRAH for secure and efficient board-level connections in your electronic designs.