EMC06DRAI

Heilind Number:SULEMC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRAI

Detailed Description

Introducing the EMC06DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 12 positions, with a pitch of 2.54mm (.1 in) for secure connections. Its threaded mount type and thru-hole termination method ensure stability and reliability in operation. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient conductivity. The gold contact plating and full bellow contact type further enhance its performance, withstanding up to 700VAC of voltage. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-saving installation on PCBs. Ideal for applications where high reliability is crucial, the EMC06DRAI is the perfect solution for your connectivity needs.