EMC06DRAN

Heilind Number:SULEMC06DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRAN

Detailed Description

Introducing the EMC06DRAN, a high-performance Board to Board PCB Connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and right-angle orientation make it versatile for various PCB setups. Operating at a maximum amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. Gold-plated contacts and termination provide excellent conductivity and resistance to corrosion. The full bellow contact type and 12 positions offer secure and precise mating. With a tail length of 3.18mm, a pitch of 2.54mm, and a compact size of 10.95mm x 8.38mm, this connector is space-saving and easy to install. Its wide temperature range of -65 to 125°C ensures performance stability in extreme conditions. Trusted for its quality and reliability, the EMC06DRAN is the perfect choice for mission-critical electronics.