EMC06DRAS

Heilind Number:SULEMC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRAS

Detailed Description

The EMC06DRAS is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact 2-row female design and side hole mount type, it offers seamless integration onto circuit boards. Featuring durable PBT and Phosphor Bronze construction with gold contact plating, it ensures optimal conductivity and longevity. The full bellow contact type and right-angle orientation facilitate easy mating and disconnection. With a rating of 3A and 700VAC, it's suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in demanding environments. The 12-position connector with 2.54mm pitch and 3.18mm tail length provides versatile connectivity options. Ideal for industrial and commercial use, the EMC06DRAS is a dependable choice for your PCB connection needs.