EMC06DREH-S13

Heilind Number:SULEMC06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DREH-S13

Detailed Description

Introducing the EMC06DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 12 positions each, this connector ensures reliable connectivity in complex electronic systems. With a clearance hole mount type and card extender termination method, installation is quick and easy. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straddle orientation and full bellow contact type provide secure connections, while the 2.54 mm pitch allows for efficient signal transmission. Measuring 10.95 mm in height and 8.38 mm in width, the EMC06DREH-S13 is compact yet robust. Perfect for use in aerospace, defense, and telecommunications systems, this connector is a reliable solution for your high-reliability applications.