EMC06DREH

Heilind Number:SULEMC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DREH

Detailed Description

The EMC06DREH, a female board-to-board PCB connector, boasts a robust construction and high-performance capabilities. With an amperage rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission in demanding electronic applications. Featuring two rows of 12 gold-plated contact points with eyelet termination, this connector guarantees secure and durable connections. The phosphor bronze contact material, along with a full bellow design, enhances conductivity and signal integrity. Its clearance hole mount type and straight orientation make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained PCB layouts. The EMC06DREH is a top choice for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.