EMC06DREI-S13

Heilind Number:SULEMC06DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DREI-S13

Detailed Description

This high-performance board-to-board PCB connector, part number EMC06DREI-S13, is designed for demanding applications that require reliable power and data transmission. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures stable connectivity even in rugged operating environments. Featuring a female gender design with two rows of contact points, it offers secure and efficient mating. The threaded mount type and card extender termination method make installation quick and easy. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm (.1 in) and a total of 12 positions, it accommodates multiple signal lines. The full bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in a variety of industries. Its compact dimensions, with a height of 10.95 mm (.431 in) and a width of 8.38 mm (.33 in), make it ideal for space-constrained applications. Gold termination plating ensures long-term reliability, while its compliance with RoHS regulations underscores its environmental friendliness. Perfect for high-reliability systems, this connector is a key component for ensuring seamless connectivity in your electronic designs.