EMC06DREI

Heilind Number:SULEMC06DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DREI

Detailed Description

The EMC06DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and two rows of 12 female contacts, it offers reliable connectivity in tight spaces. Featuring a threaded mount and eyelet termination method, installation is secure and durable. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance, even in harsh environments. Operating at up to 700 VAC and -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its straight orientation and 2.54 mm pitch make it easy to integrate into existing systems. With a connector height of 10.95 mm and width of 8.38 mm, it provides a low-profile solution without sacrificing performance. Perfect for applications where reliability is paramount, the EMC06DREI is a top choice for engineers in the field.