EMC06DREN-S13

Heilind Number:SULEMC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DREN-S13

Detailed Description

The EMC06DREN-S13 Board to Board PCB Connector is a high-performance solution for your connectivity needs. With a 2-row design and 12 positions, this connector offers ample space for secure connections. The female gender and straddle orientation make it easy to integrate into your system. Its card extender termination method ensures reliable contact, with phosphor bronze and gold materials for optimal conductivity. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. The gold termination plating further enhances its durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Whether for industrial or commercial applications, the EMC06DREN-S13 is a dependable choice for seamless connectivity.