EMC06DREN

Heilind Number:SULEMC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DREN

Detailed Description

Introducing the EMC06DREN, a high-performance female board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 12 gold-plated phosphor bronze contacts with eyelet termination, it guarantees optimal signal integrity. The full bellow contact type and straight orientation offer seamless connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained installations. With no mounting required, installation is convenient. Trust the EMC06DREN for efficient and durable board-to-board connections in your electronic systems.