EMC06DRES-S13

Heilind Number:SULEMC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRES-S13

Detailed Description

The EMC06DRES-S13 Board To Board PCB Connector is a high-quality component designed for reliable and efficient connection in electronic applications. With a sleek and durable build, this connector features a female gender, suitable for a variety of devices. Its 2 rows of 12 positions and side hole mount type offer versatility in installation. The termination method of Card Extender ensures a secure and stable connection, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3 A, this connector is ideal for power and signal transmission. Its full bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The compact size, with a connector height of 10.95 mm and width of 8.38 mm, makes it space-efficient on the PCB. Whether in industrial or commercial settings, the EMC06DRES-S13 is a dependable solution for your connectivity needs.