EMC06DRES

Heilind Number:SULEMC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRES

Detailed Description

The EMC06DRES is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender and a straight orientation, this connector boasts two rows of 12 positions each, with a pitch of 2.54 mm (.1 in) for easy and secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures safe and efficient operation even in extreme conditions. The termination method of eyelet with gold plating on phosphor bronze contacts guarantees excellent conductivity and durability. Its compact design, with a connector height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), makes it ideal for space-constrained applications. Meeting stringent quality standards, this connector is perfect for use in aerospace, military, and industrial applications where high reliability is essential. Upgrade your connectivity solutions with the EMC06DRES connector.