EMC06DRMD-S288

Heilind Number:SULEMC06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMD-S288

Detailed Description

Introducing the EMC06DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each capable of accommodating 12 positions with a pitch of 2.54mm (.1 in). Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated contact material and termination provide excellent conductivity, rated for up to 3A and 700VAC. Its clearance hole mount type and straddle orientation offer versatile installation options. Ideal for use in aerospace, defense, and industrial systems, this connector, with its loop bellow contact type, guarantees secure and efficient connectivity. Upgrade your PCB connections with the EMC06DRMDS288 for seamless and robust electronic assemblies.