EMC06DRMD

Heilind Number:SULEMC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRMD

Detailed Description

The EMC06DRMD is a high-performance female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, it offers ample connectivity options. This connector features clearance hole mounting and wire wrap termination, ensuring secure and stable installation. Constructed with durable PBT and phosphor bronze materials, with gold plating for optimal conductivity, it guarantees long-lasting performance. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets rigorous industry standards. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a compact design measuring 15.49mm in height and 9.4mm in width (.61 in and .37 in), it is suitable for space-constrained applications. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, this connector is ideal for demanding industrial and electronic systems. Whether used in aerospace, automotive, or telecommunications, the EMC06DRMD ensures high-speed data transfer and signal integrity. Trust in its gold termination plating and top-notch quality, as it belongs to the category of hi-rel connectors. Upgrade your connectivity solutions with the EMC06DRMD connector.