EMC06DRMH-S288

Heilind Number:SULEMC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMH-S288

Detailed Description

Introducing the EMC06DRMH-S288 Female Board to Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in electronic devices. Featuring PBT & Phosphor Bronze construction with Gold termination plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and two rows of 12 positions, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transmission. Its operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. The connector's clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 700 VAC and amperage of 3A, it meets high-performance standards. Ideal for use in applications requiring secure board-to-board connections, this connector is a reliable choice for your electronic design needs.