EMC06DRMH

Heilind Number:SULEMC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRMH

Detailed Description

Introducing the EMC06DRMH, a high-performance board-to-board PCB connector designed for reliable power and data transmission in electronic systems. With a compact size and a straight orientation, this connector is perfect for space-saving applications. Featuring two rows of 12 female pins, it offers ample connectivity options. The termination method of wire wrap ensures secure and durable connections. Constructed with PBT and phosphor bronze materials, it guarantees excellent conductivity and longevity. Gold plating on the contacts prevents corrosion and enhances signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Operating in temperatures ranging from -65 to 125°C, it is highly reliable in harsh environments. The EMC06DRMH is a top choice for demanding board-to-board connections, making it ideal for applications where performance and durability are paramount.