EMC06DRMI-S288

Heilind Number:SULEMC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRMI-S288

Detailed Description

The EMC06DRMI-S288 is a high-performance female board-to-board PCB connector designed for applications requiring secure and reliable electrical connections. Featuring two rows with a total of 12 positions, this connector is suitable for a variety of electronic devices. Its threaded mount type and card extender termination method ensure easy and durable installation. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and durability. The gold-plated phosphor bronze contacts provide optimal signal transmission, with a voltage rating of 700 VAC and an amperage of 3A. With a pitch of 2.54mm and a tail length of 13.84mm, it allows for precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in various industries, the EMC06DRMI-S288 is a quality connector that meets the highest standards of reliability and performance.