| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC06DRMN-S288 |
EMC06DRMN-S288
| Heilind Number: | SULEMC06DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC06DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its 2.54mm pitch, 12 positions, and straddle orientation offer versatile connectivity options. The termination method is through card extender, with a tail length of 13.84mm for secure attachment. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for industrial and electronic applications, the EMC06DRMN-S288 is a reliable solution for your connectivity needs.

