EMC06DRMN

Heilind Number:SULEMC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRMN

Detailed Description

Introducing the EMC06DRMN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it is suitable for various industrial applications. The female gender, two rows, and 12 positions layout offer versatility in connectivity. Termination via wire wrap and gold-plated contacts guarantee secure and low-resistance connections. Boasting a straight orientation and a compact design with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh operating conditions. Trust the EMC06DRMN for high-reliability performance in your electronic systems.