EMC06DRMS-S288

Heilind Number:SULEMC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMS-S288

Detailed Description

Introducing the EMC06DRMS-S288 Board-to-Board PCB Connector, a high-performance solution for seamless electrical connections in your devices. Designed for reliability, this connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and optimal conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female gender, two rows, and side hole mount type make it versatile for installation. Utilizing a Card Extender termination method with gold-plated Phosphor Bronze contacts, it guarantees secure and low-resistance connections. Its Loop Bellow contact type and 12 positions offer enhanced signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is perfect for space-constrained PCB layouts. Trust the EMC06DRMS-S288 for your connectivity needs in aerospace, defense, and industrial applications.