EMC06DRMS

Heilind Number:SULEMC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DRMS

Detailed Description

The EMC06DRMS is a high-performance female connector designed for board-to-board and card edge applications. With a robust construction of PBT and phosphor bronze, it ensures durability and reliable electrical connectivity. Featuring two rows of 12 positions each, this connector offers ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and efficient signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in demanding environments. The straight orientation and side hole mount type facilitate easy installation. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable space on the PCB. The EMC06DRMS is a top choice for applications requiring high-speed data transfer and reliable power delivery.