EMC06DRMT-S288

Heilind Number:SULEMC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRMT-S288

Detailed Description

The EMC06DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is made from PBT and Phosphor Bronze materials with gold plating, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a gender of female, with two rows of 12 positions each, offering ample connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The contact type is loop bellow, providing excellent contact reliability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, allows for high-density PCB layouts. Trust in the EMC06DRMTS288 for your critical connectivity needs.